Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,287.000 |
Product Information
Product Overview
SYS/FTBG-113/FLSC-C3 is a gas turbine and transmitter system with Atex enclosures. It measures the volumetric flow of gas through a pipeline. Gas flowing through the meter turns the turbine rotor at an angular velocity which is proportional to the velocity of the gas being measured. As the turbine rotor turns, the rotor blades pass a non-intrusive pickup coil that generates an electrical signal, referred to as a pulse. Each pulse represents a specific volume of gas (i.e. ACF/AM3). The totalization of these pulses results in the total volumetric flow. The total volume can be converted to mass flow total (SCF or NM3) using reference conditions and base density, or by applying various correction techniques. Standard calibration includes a calculated K-factor for gas that is derived from a 10-point NIST calibration for water.
- 2" meter size, 2 NPT, 30° blade angle
- 3.1 to 93 ACFM, 1.5PSID pressure drop (air 35 to 40psi at 0.25lb/FT)
- 3000psi maximum pressure
- Outstanding accuracy, hybrid ceramic bearings for superior life
- Pulse and analogue output, factory configured
- Windows® configuration software (included)
- Power supply range from 13 to 30VDC
- 3⁄4" -14 NPT port, 50Kohm resistance, 0 to 5V pulse output range
- 40ppm/°C temperature drift, ±0.02% of full scale accuracy
- Operating temperature range from -40 to 85°C
Technical Specifications
93CFM
3.1CFM
30VDC
± 0.02%
2"
-
-40°C
SYS/FTBG-100 Series
Flowmeter
13VDC
3000psi
Air, Natural Gas
NPT Male
-
85°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate