Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSV3311
Order Code3909462
Product RangeOMEGA-FLO SV3300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €153.280 |
Price for:Each
Minimum: 1
Multiple: 1
€153.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSV3311
Order Code3909462
Product RangeOMEGA-FLO SV3300 Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic ConnectionG1/4
Operating Pressure Max45psi
Supply Voltage Max120VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min-10°C
Operating Temperature Max137°C
Operating Pressure Min0psi
Product RangeOMEGA-FLO SV3300 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
45psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
137°C
Product Range
OMEGA-FLO SV3300 Series
Pneumatic Connection
G1/4
Supply Voltage Max
120VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Operating Pressure Min
0psi
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001