Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSR3PH600DC25
Order Code3907366
Product RangeSSRDIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €341.710 |
Price for:Each
Minimum: 1
Multiple: 1
€341.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSR3PH600DC25
Order Code3907366
Product RangeSSRDIN Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Relay MountingDIN Rail, Panel
Switching ModeZero Crossing
Relay TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product RangeSSRDIN Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Control Voltage Min
4VDC
SVHC
Boric acid (14-Jun-2023)
Load Current
25A
Control Voltage Max
32VDC
Switching Mode
Zero Crossing
Operating Voltage Min
48VAC
Product Range
SSRDIN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001