Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRTD-2-72 INCH
Order Code3908621
Product RangeSRTD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRTD-2-72 INCH
Order Code3908621
Product RangeSRTD Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-200°C
Sensing Temperature Max260°C
RTD Accuracy-
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Cable TerminationWire Leaded
Wire Configuration-
Product RangeSRTD Series
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
260°C
Measured Temperature Min
-200°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1.83m
Cable Termination
Wire Leaded
Product Range
SRTD Series
Sensing Temperature Min
-200°C
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
6ft
Wire Configuration
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037