Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.450 |
Price for:Each
Minimum: 1
Multiple: 1
€34.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
SRMU100101 is a SRMU series 10watts/sq in square/rectangular heater. Environmental factors of many industrial heating applications require a product with the ability to withstand chemicals, moisture and abusive treatment. These same applications also require rapid heat up, steady temperature maintenance, and uniform heat distribution. Silicone rubber heating blankets are used for freeze protection, process temperature control, melting of solids, temperature heat-up or maintenance.
- 25.4mm width x 25.4mm length
- Flexible, moisture and chemical resistant
- Continuous exposure to temperatures up to 232°C
- Wide variety of sizes and shapes
- Moisture, chemical and radiation resistant
- Operating voltage is 120VAC
- 30.48cm (12") PFA standard leads
- Dielectric strength is <gt/> 2000V
Technical Specifications
Flexible Heater Type
-
Power Rating
10W
Operating Temperature Min
-51°C
Product Range
SRMU
Watt Density
10W/in²
Supply Voltage
120VAC
Operating Temperature Max
232°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216