Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPHT-K-12.
Order Code2811240
Product RangeSPHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €117.680 |
Price for:Each
Minimum: 1
Multiple: 1
€117.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPHT-K-12.
Order Code2811240
Product RangeSPHT Series
Technical Datasheet
Length12"
External Diameter0.25"
Measured Temperature Min0°C
Outside Diameter0.25"
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max650°C
Lead Length - Imperial5ft
Lead Length - Metric1.52mm
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6mm
Product RangeSPHT Series
Technical Specifications
Length
12"
Measured Temperature Min
0°C
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
5ft
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Product Range
SPHT Series
External Diameter
0.25"
Outside Diameter
0.25"
Measured Temperature Max
650°C
Lead Length - Metric
1.52mm
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160574