Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPCH-064-1000
Order Code3887958
Product RangeSPCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,441.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,441.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPCH-064-1000
Order Code3887958
Product RangeSPCH Series
Technical Datasheet
Thermocouple Wire TypeK, E
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand SizeSolid
Wire Gauge14AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code Standard-
InsulationUninsulated
Operating Temperature Min0°C
Operating Temperature Max593°C
Product RangeSPCH Series
Technical Specifications
Thermocouple Wire Type
K, E
Length - Metric
304.8m
Wire Gauge
14AWG
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
593°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
SPCH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74081100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.998243