Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €32.620 |
Price for:Each
Minimum: 1
Multiple: 1
€32.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP30R-010
Order Code3803073
Technical Datasheet
Thermocouple Wire TypeB
Length - Imperial1"
Length - Metric24mm
No. of Max Strands x Strand Size-
Wire Gauge-
Conductor Area CSA-
Conductor TypeSolid
Colour Code Standard-
InsulationUninsulated
Operating Temperature Min0°C
Operating Temperature Max1700°C
Product Range-
Product Overview
SP30R-010 is a fine gauge platinum thermocouple with 0.254mm diameter wire. For high resistance to oxidation and corrosion at high temperatures, OMEGA offers the highest quality uninsulated wire for Type R thermocouple.
- SP30R for matched pair SP6RH + SP30RH
Technical Specifications
Thermocouple Wire Type
B
Length - Metric
24mm
Wire Gauge
-
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
1700°C
Length - Imperial
1"
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:71101910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069