Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSP10R-008
Order Code3803040
Product RangeSP10R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.980 |
Price for:Each
Minimum: 1
Multiple: 1
€18.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP10R-008
Order Code3803040
Product RangeSP10R Series
Technical Datasheet
Thermocouple Wire TypeS
Length - Imperial1"
Length - Metric24mm
No. of Max Strands x Strand SizeSolid
Wire Gauge32AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code Standard-
InsulationUninsulated
Operating Temperature Min0°C
Operating Temperature Max1450°C
Product RangeSP10R Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
S
Length - Metric
24mm
Wire Gauge
32AWG
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
1450°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
1"
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
SP10R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:71101910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181