Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSP-003-2
Order Code4410003
Product RangeSP-003 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-003-2
Order Code4410003
Product RangeSP-003 Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min2.8VDC
Supply Voltage Max3.3VDC
Sensing Accuracy2.5%
Response Time8s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSP-003 Series
Product Overview
SP-003-2 is a SP-003 series link environmental monitoring smart probe. It provides temperature, relative humidity and barometric pressure readings. The SP-003-2 additionally provide real-time dewpoint, humidex, and heat Index readings. SP003 accepts Omega Link Smart Interfaces through its M12 8-pin connector. Configure user Omega link smart probe using our free SYNC configuration software. Configurable features include selective data extraction, measurement and device traceability, local alarms, and adaptive transmission rates.
- Temperature, humidity, barometric pressure, dewpoint, humidex, heat index smart probe w/discrete I/O
- Smart core enabled, intuitive configuration, modularity
- Edge control and built in I/O, long-range wireless solution
- Humidity range from 0 to 100% RH, barometric pressure range from 10 to 1200mbar
- 2x digital I/O (Input or Output), software configurable through SYNC configuration software
- 10,000+ sample data/event logging, integrated alarm and control
- Secure authentication and password protection
- Accuracy at 25°C is ±0.3°C, ±0.15°C repeatability
- Input power voltage range from 2.8VDC to 3.3VDC, IP67 when mated rating
- Temperature range from -40 to 85°C
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
2.8VDC
Sensing Accuracy
2.5%
Operating Temperature Min
-40°C
Product Range
SP-003 Series
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3.3VDC
Response Time
8s
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001