Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €274.590 |
Price for:Each
Minimum: 1
Multiple: 1
€274.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-002-0.
Order Code3359107
Technical Datasheet
Supply Voltage3.3VDC
Sensing Temperature Min-70°C
Sensing Temperature Max380°C
Response Time1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)10:1
Emissivity0.01 to 1 (Adjustable)
Product Range-
Technical Specifications
Supply Voltage
3.3VDC
Sensing Temperature Max
380°C
Operating Temperature Min
-40°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
0.01 to 1 (Adjustable)
Sensing Temperature Min
-70°C
Response Time
1s
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048535