Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSMPW-CC-KI-M
Order Code3410392
Product RangeSMPW-CC Series
Technical Datasheet
302 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.360 |
Price for:Each
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-CC-KI-M
Order Code3410392
Product RangeSMPW-CC Series
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeSMPW-CC Series
Product Overview
SMPW-CC ultimate thermocouple connector design is ideal for fast and easy connection of TC cable or thermocouple wire via a TC cable clamp assembly. The cap/clamp contains the 4 captive screws and eliminates the small loose screws typical with the traditional metal thermocouple cable clamp. Included are a metal clamp plate, strain relief and grommets.
- Type K male connector with window
- Write-on window
- Accept stranded/solid wire as small as 40AWG up to 20AWG or overbraid, TWSH, armoured up to 5.5mm OD
- Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
- Contact washers for quick connect wire termination
- Internal wire divider
- Combination phillips/ slot screws
- IEC colour coded
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SMPW-CC Series
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SMPW-CC-KI-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000285