Print Page
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.390 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€58.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSLCH-20
Order Code3794961
Product RangeSL
Technical Datasheet
Product RangeSL
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator MaterialUninsulated
Insulator Colour-
Terminal Material-
Product Overview
- Spade lug
- Constantan material
- Combination philips/slot screws
- Pack of 20
- Accepts wire from 24AWG to 16AWG
Technical Specifications
Product Range
SL
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
-
Wire Size (AWG)
24AWG to 16AWG
Stud Size - Metric
-
Insulator Material
Uninsulated
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895