Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-3L/350-XY11
Order Code3859535
Product RangeSGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €114.620 |
Price for:Each
Minimum: 1
Multiple: 1
€114.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3L/350-XY11
Order Code3859535
Product RangeSGT Series
Technical Datasheet
Resistance350ohm
Grid Width2.6mm
Grid Length3mm
Connection TypeRibbon Leads
Grid TypeDual Shear
Bridge Energizing Voltage9Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length9.9mm
Matrix Width8.1mm
Maximum Strain30000µm
Technical Specifications
Resistance
350ohm
Grid Length
3mm
Grid Type
Dual Shear
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Length
9.9mm
Maximum Strain
30000µm
Grid Width
2.6mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
9Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
8.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001