Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-2DH/350-SY41-100
Order Code4481034
Product RangeSGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,561.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,561.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-2DH/350-SY41-100
Order Code4481034
Product RangeSGT Series
Technical Datasheet
Resistance350ohm
Grid Width1.8mm
Grid Length2.3mm
Connection TypeSolder Pads
Grid TypeDual Half Bridge Shear
Bridge Energizing Voltage9Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SGT-2DH/350-SY41-100 is a transducer-quality strain gauge for shear or torque applications. Its rugged construction, reliability and flexibility make it suitable for highly accurate static and dynamic transducers. The measuring grid is formed by specially formulated etching constantan foil, which is then completely sealed for long term reliability in a carrier medium composed of polyimide film.
- Rugged, high reliability, flexible, small bending radius
- Broad temperature range, clear alignment marks
- 350 ohm resistance
- 2.3mm grid length
- 1.8mm grid width
- 9Vrms bridge energizing voltage
- Operating temperature range from -75 to 95°C
Technical Specifications
Resistance
350ohm
Grid Length
2.3mm
Grid Type
Dual Half Bridge Shear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGT Series
Grid Width
1.8mm
Connection Type
Solder Pads
Bridge Energizing Voltage
9Vrms
STC Number
-
Operating Temperature Max
95°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454