Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-1/350-RYB21
Order Code3859387
Product RangeSGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €180.110 |
Price for:Each
Minimum: 1
Multiple: 1
€180.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-1/350-RYB21
Order Code3859387
Product RangeSGD Series
Technical Datasheet
Resistance350ohm
Grid Width1.7mm
Grid Length1.6mm
Connection TypeRibbon Leads
Grid Type2-Element Corner Tee Rosette
Bridge Energizing Voltage6Vrms
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length9.3mm
Matrix Width9.3mm
Maximum Strain30000µm
Technical Specifications
Resistance
350ohm
Grid Length
1.6mm
Grid Type
2-Element Corner Tee Rosette
Operating Temperature Min
-75°C
Product Range
SGD Series
Matrix Length
9.3mm
Maximum Strain
30000µm
Grid Width
1.7mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
6Vrms
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
9.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001