Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-4PBAI
Order Code3865837
Product RangeSCE-PBA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €309.300 |
Price for:Each
Minimum: 1
Multiple: 1
€309.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-4PBAI
Order Code3865837
Product RangeSCE-PBA Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialCarbon Steel
External Height - Metric88.9mm
External Width - Metric254mm
External Depth - Metric123mm
IP RatingIP66
Body ColourLight Grey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial3.5"
External Width - Imperial10"
External Depth - Imperial4.84"
Product RangeSCE-PBA Series
ConfigurableNo
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
88.9mm
External Depth - Metric
123mm
Body Colour
Light Grey
External Height - Imperial
3.5"
External Depth - Imperial
4.84"
Configurable
No
Enclosure Material
Carbon Steel
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
10"
Product Range
SCE-PBA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.59455