Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-1614CH
Order Code3865829
Product RangeSCE-CH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €366.600 |
Price for:Each
Minimum: 1
Multiple: 1
€366.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-1614CH
Order Code3865829
Product RangeSCE-CH Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialCarbon Steel
External Height - Metric406.4mm
External Width - Metric355.6mm
External Depth - Metric152.4mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial6"
Product RangeSCE-CH Series
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
406.4mm
External Depth - Metric
152.4mm
Body Colour
Grey
External Height - Imperial
16"
External Depth - Imperial
6"
Configurable
No
Enclosure Material
Carbon Steel
External Width - Metric
355.6mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
14"
Product Range
SCE-CH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.58406