Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-16148ELJWSS6
Order Code3865828
Product RangeSCE-ELJW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,742.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,742.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-16148ELJWSS6
Order Code3865828
Product RangeSCE-ELJW Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material316 Stainless Steel
External Height - Metric406.4mm
External Width - Metric355.6mm
External Depth - Metric203.2mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial8"
Product RangeSCE-ELJW Series
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
406.4mm
External Depth - Metric
203.2mm
Body Colour
Grey
External Height - Imperial
16"
External Depth - Imperial
8"
Configurable
No
Enclosure Material
316 Stainless Steel
External Width - Metric
355.6mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
14"
Product Range
SCE-ELJW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.88343