Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.610 |
Price for:Each
Minimum: 1
Multiple: 1
€71.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCASS-020G-6.
Order Code2990450
Technical Datasheet
Length152.4mm
Thermocouple TypeK
External Diameter0.51mm
Measured Temperature Min0°C
Measured Temperature Max700°C
Probe/Pocket Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.5mm
Insulation-
Thermocouple TerminationMini Male Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
Product Overview
SCASS-020G-6-ROHS is a quick disconnect thermocouple with removable miniature connector.
- Glass filled nylon connector body rated to 220°C
- Grounded junction
- Color-coded SMP miniature connector termination
- 152.4mm length
- 0.508mm sheath diameter
- 304 stainless steel sheath
- Type K
Contents
Thermocouple, Mating connector, Cable clamp and locking clip.
Technical Specifications
Length
152.4mm
External Diameter
0.51mm
Measured Temperature Max
700°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
0.5mm
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
Thermocouple Type
K
Measured Temperature Min
0°C
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.02"
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08