Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.460 |
Price for:Each
Minimum: 1
Multiple: 1
€39.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSC-GG-K-30-36
Order Code3794925
Product Range5SC/5LSC
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max482°C
Sensing Temperature Max482°C
Sensor Body MaterialFibre Glass
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial36"
Probe Length - Metric0.91m
Probe Diameter - Imperial0.01"
Probe Diameter - Metric0.25mm
InsulationFiberglass
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SC/5LSC
Product Overview
- Type K mini SMP reel caddy thermocouples with 36" of 30AWG glass braid insulated wire
- Miniature plug with wire caddy
- Glass braid insulated wire has max service temp of 480°C (900°F)
- ANSI colour code
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Sensing Temperature Max
482°C
Lead Length - Imperial
-
Probe Length - Imperial
36"
Probe Diameter - Imperial
0.01"
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
5SC/5LSC
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Sensor Body Material
Fibre Glass
Lead Length - Metric
-
Probe Length - Metric
0.91m
Probe Diameter - Metric
0.25mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711