Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSAT-TJ36-ST4-30-8
Order Code3908762
Product RangeSAT-TJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €712.040 |
Price for:Each
Minimum: 1
Multiple: 1
€712.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSAT-TJ36-ST4-30-8
Order Code3908762
Product RangeSAT-TJ Series
Technical Datasheet
Thermocouple TypeS
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max1650°C
Sensing Temperature Max1650°C
Sensor Body MaterialCeramic
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial8"
Probe Length - Metric203.2mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationFibreglass
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeSAT-TJ Series
Technical Specifications
Thermocouple Type
S
Sensing Temperature Min
0°C
Sensing Temperature Max
1650°C
Lead Length - Imperial
40"
Probe Length - Imperial
8"
Probe Diameter - Imperial
0.25"
Insulation
Fibreglass
Thermocouple Wire Standard
ANSI
Product Range
SAT-TJ Series
Measured Temperature Min
0°C
Measured Temperature Max
1650°C
Sensor Body Material
Ceramic
Lead Length - Metric
1.02m
Probe Length - Metric
203.2mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001