Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA2F-JI-1M
Order Code3885536
Product RangeSA2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €79.000 |
Price for:Each
Minimum: 1
Multiple: 1
€79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA2F-JI-1M
Order Code3885536
Product RangeSA2 Series
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Measured Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial1.38"
Probe Length - Metric35mm
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeSA2 Series
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
-50°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
35mm
Probe Diameter - Metric
-
Sensing Temperature Min
-50°C
Measured Temperature Max
200°C
Lead Length - Imperial
40"
Probe Length - Imperial
1.38"
Probe Diameter - Imperial
-
Product Range
SA2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979