Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA2C-KI-10M-SMPW-CC
Order Code3885511
Product RangeSA2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €156.570 |
Price for:Each
Minimum: 1
Multiple: 1
€156.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA2C-KI-10M-SMPW-CC
Order Code3885511
Product RangeSA2 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Measured Temperature Max200°C
Sensing Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial393.71"
Lead Length - Metric10m
Probe Length - Imperial1.97"
Probe Length - Metric50mm
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeSA2 Series
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Lead Length - Imperial
393.71"
Probe Length - Imperial
1.97"
Probe Diameter - Imperial
-
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
IEC
Product Range
SA2 Series
Measured Temperature Min
-50°C
Measured Temperature Max
200°C
Sensor Body Material
-
Lead Length - Metric
10m
Probe Length - Metric
50mm
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862