Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTDCAP-100A-1-A086-060-K-40
Order Code3900438
Product RangeRTDCAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €494.400 |
Price for:Each
Minimum: 1
Multiple: 1
€494.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTDCAP-100A-1-A086-060-K-40
Order Code3900438
Product RangeRTDCAP Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-200°C
RTD AccuracyClass B
Sensing Temperature Max350°C
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max350°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialAlumina
Probe Diameter2.18mm
Probe Length15.24mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeRTDCAP Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Min
-200°C
Measured Temperature Max
350°C
RTD Element Material
Platinum
Probe Diameter
2.18mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
RTDCAP Series
Sensing Temperature Min
-200°C
Sensing Temperature Max
350°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Alumina
Probe Length
15.24mm
Cable Length - Imperial
3.3ft
Wire Configuration
2-Wire
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001