Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-850M-PT1000
Order Code3900437
Product RangeRTD-800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €146.360 |
Price for:Each
Minimum: 1
Multiple: 1
€146.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-850M-PT1000
Order Code3900437
Product RangeRTD-800 Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max230°C
RTD AccuracyClass A DIN
Resistance1kohm
Measured Temperature Min-
Measured Temperature Max230°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
230°C
Resistance
1kohm
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
RTD Type
Component with Leads
RTD Accuracy
Class A DIN
Measured Temperature Min
-
Resistance @ 0°C
1kohm
Probe Material
Stainless Steel
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895