Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-3-F2010-1000-A-1M-T
Order Code3900405
Product RangeRTD-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €116.530 |
Price for:Each
Minimum: 1
Multiple: 1
€116.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-3-F2010-1000-A-1M-T
Order Code3900405
Product RangeRTD-3 Series
Technical Datasheet
Sensing Temperature Min-30°C
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max260°C
Resistance1kohm
Measured Temperature Min-30°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter1mm
Probe Length20mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationStripped Leads
Wire Termination4-Wire
Product RangeRTD-3 Series
Technical Specifications
Sensing Temperature Min
-30°C
RTD Accuracy
Class A
Resistance
1kohm
Measured Temperature Max
260°C
RTD Element Material
-
Probe Diameter
1mm
Cable Length - Metric
1m
Cable Termination
Stripped Leads
Product Range
RTD-3 Series
RTD Type
Probe
Sensing Temperature Max
260°C
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
20mm
Cable Length - Imperial
3.28ft
Wire Termination
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979