Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-3-1PT100KN815-36-T
Order Code3900402
Product RangeRTD-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €90.300 |
Price for:Each
Minimum: 1
Multiple: 1
€90.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-3-1PT100KN815-36-T
Order Code3900402
Product RangeRTD-3 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-30°C
RTD AccuracyClass A
Sensing Temperature Max260°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Cable TerminationStripped Leads
Wire Termination4-Wire
Product RangeRTD-3 Series
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
914.4mm
Cable Termination
Stripped Leads
Product Range
RTD-3 Series
Sensing Temperature Min
-30°C
Sensing Temperature Max
260°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
36"
Wire Termination
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001