Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-1-1PT100KN1515CLA-G-240MM
Order Code3900366
Product RangeRTD-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.030 |
Price for:Each
Minimum: 1
Multiple: 1
€80.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-1-1PT100KN1515CLA-G-240MM
Order Code3900366
Product RangeRTD-1 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-100°C
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter1.5mm
Probe Length15mm
Cable Length - Metric240mm
Cable Length - Imperial9.44"
Cable TerminationStripped Leads
Wire Termination2-Wire
Product RangeRTD-1 Series
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
450°C
Resistance
100ohm
Measured Temperature Max
450°C
RTD Element Material
-
Probe Diameter
1.5mm
Cable Length - Metric
240mm
Cable Termination
Stripped Leads
Product Range
RTD-1 Series
Sensing Temperature Min
-100°C
RTD Accuracy
Class A
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
15mm
Cable Length - Imperial
9.44"
Wire Termination
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216