Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRSCM-E-1-0-0
Order Code3898822
Product RangeRSCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €18.800 |
Price for:Each
Minimum: 1
Multiple: 1
€18.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSCM-E-1-0-0
Order Code3898822
Product RangeRSCM Series
Technical Datasheet
Connector Type AFree End
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric152.4cm
Cable Length - Imperial5ft
Product RangeRSCM Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
Free End
No. of Positions
2 Positions
Cable Length - Imperial
5ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
152.4cm
Product Range
RSCM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001