Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRSC-RTD-30-6-7
Order Code3898833
Product RangeRSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €46.380 |
Price for:Each
Minimum: 1
Multiple: 1
€46.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSC-RTD-30-6-7
Order Code3898833
Product RangeRSC Series
Technical Datasheet
Connector Type AOTP Receptacle
Connector Type BOTP Plug
No. of Positions3 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product RangeRSC Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
OTP Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
-
SVHC
Boric acid (14-Jun-2023)
Connector Type B
OTP Plug
Cable Length - Metric
-
Product Range
RSC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979