Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-60-90/120-10
Order Code3884916
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.680 |
Price for:Each
Minimum: 1
Multiple: 1
€26.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-60-90/120-10
Order Code3884916
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points16Points
Label Height127mm
Rated Temperature Min (°C)32°C
Rated Temperature Max (°C)49°C
Rated Temperature Min (°F)90°F
Rated Temperature Max (°F)120°F
Label LegendTemperature Indicator
Pack Quantity10
Product RangeRLC Series
Technical Specifications
Label Type
Reversible Label Strip
Label Height
127mm
Rated Temperature Max (°C)
49°C
Rated Temperature Max (°F)
120°F
Pack Quantity
10
No. of Indication Points
16Points
Rated Temperature Min (°C)
32°C
Rated Temperature Min (°F)
90°F
Label Legend
Temperature Indicator
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001