Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-50-60/90-30
Order Code3865956
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €67.330 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
€67.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-60/90-30
Order Code3865956
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Points
Label Width44.5mm
Rated Temperature Min (°C)60°C
Rated Temperature Max (°C)90°C
Rated Temperature Min (°F)140°F
Label LegendTemperature Indicator
Rated Temperature Max (°F)194°F
Pack Quantity30
Label ColourGreen
Product RangeRLC Series
Technical Specifications
Label Type
Reversible Label Strip
Label Width
44.5mm
Rated Temperature Max (°C)
90°C
Label Legend
Temperature Indicator
Pack Quantity
30
Product Range
RLC Series
No. of Indication Points
7Points
Rated Temperature Min (°C)
60°C
Rated Temperature Min (°F)
140°F
Rated Temperature Max (°F)
194°F
Label Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998