Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRIS-255/120V
Order Code3859038
Product RangeRIS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,067.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,067.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRIS-255/120V
Order Code3859038
Product RangeRIS Series
Technical Datasheet
Supply Voltage120VAC
Watt Density35W/in²
Power Consumption250W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type1/2" NPT
Heated Length - Imperial3.5"
Heated Length - Metric88.9mm
Sheath MaterialStainless Steel
Heated Medium-
No. of Heating Elements-
Product RangeRIS Series
Technical Specifications
Supply Voltage
120VAC
Power Consumption
250W
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
3.5"
Sheath Material
Stainless Steel
No. of Heating Elements
-
Watt Density
35W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
1/2" NPT
Heated Length - Metric
88.9mm
Heated Medium
-
Product Range
RIS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001