Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRCT15425005A
Order Code3907361
Product RangeRCT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €196.220 |
Price for:Each
Minimum: 1
Multiple: 1
€196.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRCT15425005A
Order Code3907361
Product RangeRCT Series
Technical Datasheet
CT ConstructionToroidal
Current Ratio2500:5
Accuracy ClassClass 1
Power Rating40VA
Window Diameter110mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current2.5kA
Secondary Current Nom5A
Product RangeRCT Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
CT Construction
Toroidal
Accuracy Class
Class 1
Window Diameter
110mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
Boric acid (14-Jun-2023)
Current Ratio
2500:5
Power Rating
40VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
2.5kA
Product Range
RCT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.020582