Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM02MD0-541MBARA5E
Order Code4719617
Product RangePXM02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,353.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,353.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM02MD0-541MBARA5E
Order Code4719617
Product RangePXM02 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeFemale Threaded
Operating Pressure Min541mbar
Operating Pressure Max1.084bar
Pressure Port SizeG1/4B
Transducer Connection / TerminationCable
Supply Voltage Min16VDC
Supply Voltage Max38VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue - 0VDC to 5VDC
Housing MaterialStainless Steel
Operating Temperature Min-46°C
Operating Temperature Max121°C
Product RangePXM02 Series
Product Overview
PXM02MD0-541MBARA5E is a PXM02M metric series high-accuracy pressure transducer for industrial device applications. The stainless steel construction and hermetically sealed case makes it suitable for harsh environments.
- Maximum operating pressure is 541mbar
- Pressure port size is G1/4B female
- 2.7m (9ft) cable electrical connection
- Absolute pressure type
- Excitation voltage range from 16V DC to 38V DC
- Operating temperature range from -46°C to 121°C
- Output voltage range from 0V DC to 5V DC
- 5-point NIST-traceable calibration
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
541mbar
Pressure Port Size
G1/4B
Supply Voltage Min
16VDC
Media Type
-
Sensor Output Type
Analogue - 0VDC to 5VDC
Operating Temperature Min
-46°C
Product Range
PXM02 Series
Pressure Port Type
Female Threaded
Operating Pressure Max
1.084bar
Transducer Connection / Termination
Cable
Supply Voltage Max
38VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62868