Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX91N0-15KSV
Order Code3867815
Product RangePX91 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,636.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,636.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX91N0-15KSV
Order Code3867815
Product RangePX91 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeRatiometric
Pressure Port TypeNPSM
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0psi
Voltage Rating15V
Operating Pressure Max15000psi
Port Style1/2" - 14 NPSM
Pressure Port Size1/2"
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max15V
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-56°C
Operating Temperature Max204°C
Product RangePX91 Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPSM
Operating Pressure Min
0psi
Operating Pressure Max
15000psi
Pressure Port Size
1/2"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-56°C
Product Range
PX91 Series
Sensor Output Type
Ratiometric
Pressure Measurement Type
Sealed Gauge
Voltage Rating
15V
Port Style
1/2" - 14 NPSM
Transducer Connection / Termination
Cable
Supply Voltage Max
15V
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
204°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate