Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX80B1-5KD5T
Order Code3878634
Product RangePX80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,492.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,492.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX80B1-5KD5T
Order Code3878634
Product RangePX80 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeDifferential
Voltage Rating32VDC
Operating Pressure Max5000psi
Pressure Port Size1/8"
Port Style1/8" FNPT
Transducer Connection / TerminationMIL-26482-I 10-6P Connector
Supply Voltage Min24VDC
Supply Voltage Max0
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-73°C
Operating Temperature Max163°C
Product RangePX80 Series
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Operating Pressure Max
5000psi
Port Style
1/8" FNPT
Supply Voltage Min
24VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-73°C
Product Range
PX80 Series
Pressure Port Type
NPT Female
Operating Pressure Min
0psi
Voltage Rating
32VDC
Pressure Port Size
1/8"
Transducer Connection / Termination
MIL-26482-I 10-6P Connector
Supply Voltage Max
0
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
163°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001