Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX309-2KGV
Order Code3809410
Product RangePX309 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €353.040 |
Price for:Each
Minimum: 1
Multiple: 1
€353.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-2KGV
Order Code3809410
Product RangePX309 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeRatiometric
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max2000psi
Voltage Rating5VDC
Pressure Port Size1/4"
Port Style1/4" - 18 MNPT
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Ratiometric
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Port Style
1/4" - 18 MNPT
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX309 Series
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
2000psi
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153314