Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX277-01D5V
Order Code3867718
Product RangePX277 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX277-01D5V
Order Code3867718
Product RangePX277 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Pressure Port TypeDual Radial Barbed, Same Side
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Operating Pressure Max1Inch-H2O
Voltage Rating35VDC
Port Style3/16" Barbed
Pressure Port Size3/16"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max35VDC
Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialSteel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX277 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX277 is a rugged, differential pressure transducer which offers up to six field selectable ranges in one unit. The PX277 incorporates a rugged NEMA-4 (IP-65) dust proof and splash proof enclosure with an external mounting bracket.
- User selectable: 0 to 1, 0 to 0.5, 0 to 0.25, -0.5 to 0.5, -0.25 to 0.25, -0.125 to 0.125" of water
- User selectable 0-5 or 0-10 volt output
- Up to 10 PSID overpressure without zero shift
Technical Specifications
Pressure Type
Differential
Pressure Port Type
Dual Radial Barbed, Same Side
Pressure Measurement Type
Differential
Voltage Rating
35VDC
Pressure Port Size
3/16"
Supply Voltage Min
12VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX277 Series
Sensor Output Type
Voltage
Operating Pressure Min
0Inch-H2O
Operating Pressure Max
1Inch-H2O
Port Style
3/16" Barbed
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
35VDC
Output Interface
-
Housing Material
Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53887