Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX275-01DI
Order Code3804656
Product RangePX275 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €288.600 |
Price for:Each
Minimum: 1
Multiple: 1
€288.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX275-01DI
Order Code3804656
Product RangePX275 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Axial Barbed, Same Side
Sensor Output TypeCurrent
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Operating Pressure Max1Inch-H2O
Voltage Rating40VDC
Port Style3/16" Barbed
Pressure Port Size3/16"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max40VDC
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialSteel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX275 Series
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Current
Pressure Measurement Type
Differential
Voltage Rating
40VDC
Pressure Port Size
3/16"
Supply Voltage Min
12VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX275 Series
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Pressure Min
0Inch-H2O
Operating Pressure Max
1Inch-H2O
Port Style
3/16" Barbed
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948