Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX274-30DI
Order Code3410447
Product RangePX274 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX274-30DI
Order Code3410447
Product RangePX274 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Pressure Port TypeDual Radial Barbed, Same Side
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating40VDC
Operating Pressure Max30Inch-H2O
Port StyleHose / Tube
Pressure Port Size3/16"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max40VDC
Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialSteel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX274 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX274 is a rugged differential pressure transmitter that offers up to 6 field-selectable ranges in one unit. It incorporates a rugged NEMA 4 (IP65) dust-proof and splashproof enclosure with an external mounting bracket.
- Differential transducer with 4-20mA output, 0-30inch H2O maximum range
- Short circuit and reverse polarity protected
- Up to 10 PSID overpressure without zero shift
Technical Specifications
Pressure Type
Differential
Pressure Port Type
Dual Radial Barbed, Same Side
Pressure Measurement Type
Differential
Operating Pressure Max
30Inch-H2O
Pressure Port Size
3/16"
Supply Voltage Min
12VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX274 Series
Sensor Output Type
Current
Operating Pressure Min
0Inch-H2O
Voltage Rating
40VDC
Port Style
Hose / Tube
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6