Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX273-030DI
Order Code3809400
Product RangePX273 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €741.980 |
Price for:Each
Minimum: 1
Multiple: 1
€741.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX273-030DI
Order Code3809400
Product RangePX273 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Min0psi
Voltage Rating24VDC
Operating Pressure Max30psi
Port Style1/8" FNPT
Pressure Port Size1/8"
Supply Current50mA
Transducer Connection / TerminationScrew
Supply Voltage Min-
Supply Voltage Max24VDC
Media TypeWater
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-18°C
Operating Temperature Max82°C
Product RangePX273 Series
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
30psi
Pressure Port Size
1/8"
Transducer Connection / Termination
Screw
Supply Voltage Max
24VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
82°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Female
Pressure Measurement Type
Differential
Voltage Rating
24VDC
Port Style
1/8" FNPT
Supply Current
50mA
Supply Voltage Min
-
Media Type
Water
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX273 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548846