Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX26-001DV
Order Code3809385
Product RangePX26 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €134.920 |
Price for:Each
Minimum: 1
Multiple: 1
€134.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX26-001DV
Order Code3809385
Product RangePX26 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1psi
Sensor Output TypeRatiometric
Pressure Measurement TypeDifferential
Operating Pressure Max1psi
Voltage Rating10VDC
Supply Voltage Min10VDC
Port StyleTube
Supply Voltage Max16VDC
Supply Current2mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeRatiometric
Accuracy± 1%
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface16.7mV
Media TypeLiquid, Water
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX26 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Ratiometric
Operating Pressure Max
1psi
Supply Voltage Min
10VDC
Supply Voltage Max
16VDC
Sensor Case / Package
SIP
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
16.7mV
Operating Temperature Min
-40°C
Product Range
PX26 Series
SVHC
No SVHC (17-Jan-2022)
Operating Pressure Min
-1psi
Pressure Measurement Type
Differential
Voltage Rating
10VDC
Port Style
Tube
Supply Current
2mA
No. of Pins
4Pins
Accuracy
± 1%
Sensor Mounting
Through Hole
Media Type
Liquid, Water
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592