Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX165-010B
Order Code3703467
Product RangePX165 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €355.510 |
Price for:Each
Minimum: 1
Multiple: 1
€355.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX165-010B
Order Code3703467
Product RangePX165 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeTube
Operating Pressure Min-10Inch-H2O
Operating Pressure Max10Inch-H2O
Pressure Port Size3/32"
Transducer Connection / TerminationConnector
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeNon-Corrosive Dry Gas
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangePX165 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-10Inch-H2O
Pressure Port Size
3/32"
Supply Voltage Min
4.5VDC
Media Type
Non-Corrosive Dry Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Product Range
PX165 Series
Pressure Port Type
Tube
Operating Pressure Max
10Inch-H2O
Transducer Connection / Termination
Connector
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072