Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX154-005DI
Order Code3809345
Product RangePX154 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €561.480 |
Price for:Each
Minimum: 1
Multiple: 1
€561.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX154-005DI
Order Code3809345
Product RangePX154 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor Output TypeCurrent
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating30VDC
Operating Pressure Max5Inch-H2O
Pressure Port Size1/8"
Port Style1/8" FNPT
Transducer Connection / TerminationTerminal Block
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing Material17-4PH Stainless Steel
Operating Temperature Min-
Operating Temperature Max-
Product RangePX154 Series
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Current
Pressure Measurement Type
Differential
Operating Pressure Max
5Inch-H2O
Port Style
1/8" FNPT
Supply Voltage Min
18VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-
Product Range
PX154 Series
Pressure Port Type
NPT Female
Operating Pressure Min
0Inch-H2O
Voltage Rating
30VDC
Pressure Port Size
1/8"
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.798322