Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX1009L0-025AV
Order Code3809318
Product RangePX1009 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,884.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,884.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX1009L0-025AV
Order Code3809318
Product RangePX1009 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeRatiometric
Pressure Port TypeMS33656-4
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Voltage Rating10VDC
Operating Pressure Max25psi
Pressure Port Size1/4"
Port StyleMS33656-4
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max343°C
Product RangePX1009 Series
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
MS33656-4
Operating Pressure Min
0psi
Operating Pressure Max
25psi
Port Style
MS33656-4
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX1009 Series
Sensor Output Type
Ratiometric
Pressure Measurement Type
Absolute
Voltage Rating
10VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
343°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161