Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX02C1-7.5KSV
Order Code3878155
Product RangePX02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €943.810 |
Price for:Each
Minimum: 1
Multiple: 1
€943.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX02C1-7.5KSV
Order Code3878155
Product RangePX02 Series
Technical Datasheet
Pressure TypeSealed Gauge
Sensor Output TypeRatiometric
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeSealed Gauge
Operating Pressure Max7500psi
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationMIL-26482-I 10-6P Connector
Supply Voltage Min5VDC
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material17-4PH Stainless Steel
Operating Temperature Min-73°C
Operating Temperature Max163°C
Product RangePX02 Series
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Sealed Gauge
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
MIL-26482-I 10-6P Connector
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
163°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Ratiometric
Operating Pressure Min
0psi
Operating Pressure Max
7500psi
Pressure Port Size
1/4"
Supply Voltage Min
5VDC
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-73°C
Product Range
PX02 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001