Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX01D0-2KA10E
Order Code4719154
Product RangePX01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,696.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,696.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX01D0-2KA10E
Order Code4719154
Product RangePX01 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Female
Operating Pressure Min-
Operating Pressure Max2000psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min16VDC
Supply Voltage Max38VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue - 0VDC to 10VDC
Housing MaterialStainless Steel
Operating Temperature Min-46°C
Operating Temperature Max121°C
Product RangePX01 Series
Product Overview
PX01D0-2KA10E is a PX01 imperial standard series high-accuracy pressure transducer for industrial device applications. The stainless steel construction and hermetically sealed case makes it suitable for harsh environments.
- Maximum operating pressure is 2000psi
- Pressure port size is 1/4-18 NPT-F
- Absolute pressure type
- Excitation voltage range from 16V DC to 38V DC
- Output voltage range from 0V DC to 10V DC
- Operating temperature range from -46°C to 121°C
- 5-point NIST-traceable calibration
- 2.7m (9ft) cable electrical connection
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
1/4"-18
Supply Voltage Min
16VDC
Media Type
-
Sensor Output Type
Analogue - 0VDC to 10VDC
Operating Temperature Min
-46°C
Product Range
PX01 Series
Pressure Port Type
NPT Female
Operating Pressure Max
2000psi
Transducer Connection / Termination
Cable
Supply Voltage Max
38VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62868