Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-692-V1
Order Code3908528
Product RangePSW-690 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €276.800 |
Price for:Each
Minimum: 1
Multiple: 1
€276.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-692-V1
Order Code3908528
Product RangePSW-690 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/4" VCR
Pressure Port Type1/4" VCR
Operating Pressure Min2psi
Operating Pressure Max50psi
Sensor MountingStud
Contact ConfigurationSPST
Electrical ConnectionPigtail Leads
Switching Voltage Max-
Switching Current Max1A
Pressure Port Size1/4"
Transducer Connection / TerminationPigtail Leads
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-690 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/4" VCR
Operating Pressure Max
50psi
Contact Configuration
SPST
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-
Product Range
PSW-690 Series
Pressure Fitting Style
1/4" VCR
Operating Pressure Min
2psi
Sensor Mounting
Stud
Electrical Connection
Pigtail Leads
Switching Current Max
1A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
-
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001